Carbon-fibre prepreg plate 150x340x1

Standard range
Order Code:

50-8748

Brand: Carbotec MPN: 229915 EAN-13: 4016138385342
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 28/12/2024

These carbon fibre prepreg panels are distinguished primarily by their strength and stiffness. Even temperatures of up to 80 degrees can not degrade these plates.
Manufactured for HT-prepregs (factory pre-impregnated tissues). Weave, twill 2 / 2 with 0 ° / 90 ° fibre orientation.


  • Sheet size 150 x 340mm
Dimensions (L x W) 340 x 150mm
Material Carbon fibre (carbon)
Thickness 1mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot