Sealey CB3000 Chain Block 3tonne 3mtr

Standard range
Order Code:

89-1582

Brand: Sealey MPN: CB3000 EAN-13: 5054630409875
  • Quickly find another product in this range by Capacity:

    500kg 1000kg 2000kg 3000kg 5000kg
Qty Was Unit Price (Ex VAT)
1+ £171.33   £159.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Fitted with heat treated and ground, triple-spur geared shaft and pinion. Also includes mechanical load brake for extra safety. All chains are manufactured from hardened alloy material and load hooks feature safety latches. Compact gear housing allows use where headroom is limited.

Model NoCB3000
Capacity:3000kg
Head Room:530mm
Hook Aperture:35mm
Load Chain Diameter:Ø8mm
Maximum Hook Capacity Ø:50mm
Nett Weight:25kg
Pulling Effort:34.67kgf
Safe Working Load:3000kg
Size (W x D):199 x 161mm
Standard Lift:3m
Test Load:4500kg

Type Chain block
Capacity 3000kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot