Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Capacity:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £90.92 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Fitted with heat treated and ground, triple-spur geared shaft and pinion. Also includes mechanical load brake for extra safety. All chains are manufactured from hardened alloy material and load hooks feature safety latches. Compact gear housing allows use where headroom is limited.
Model No | CB500 |
Capacity: | 500kg |
Head Room: | 295mm |
Hook Aperture: | 25mm |
Load Chain Diameter: | Ø6mm |
Maximum Hook Capacity Ø: | 35mm |
Nett Weight: | 10kg |
Pulling Effort: | 23.5kgf |
Safe Working Load: | 500kg |
Size (W x D): | 127 x 131mm |
Standard Lift: | 2.5m |
Test Load: | 750kg |
Type | Chain block |
---|---|
Capacity | 500kg |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In