Sealey CB5000 Chain Block 5tonne 3mtr

Standard range
Order Code:

89-1584

Brand: Sealey MPN: CB5000 EAN-13: 5024209114103
  • Quickly find another product in this range by Capacity:

    500kg 1000kg 2000kg 3000kg 5000kg
Qty Was Unit Price (Ex VAT)
1+ £236.61   £223.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 2 days

Fitted with heat treated and ground, triple-spur geared shaft and pinion. Also includes mechanical load brake for extra safety. All chains are manufactured from hardened alloy material and load hooks feature safety latches. Compact gear housing allows use where headroom is limited.

Model NoCB5000
Capacity:5000kg
Head Room:588mm
Hook Aperture:50mm
Load Chain Diameter:Ø10mm
Maximum Hook Capacity Ø:65mm
Nett Weight:43kg
Pulling Effort:42.22kgf
Safe Working Load:5000kg
Size (W x D):186 x 253mm
Standard Lift:3m
Test Load:7500kg

Type Chain block
Capacity 5000kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot