Sealey CC01 Cable Carrier Stand Multi Reel Dispenser

Standard range
Order Code:

94-1712

Brand: Sealey MPN: CC01 EAN-13: 5054511261653
Qty Unit Price (Ex VAT)
1+ £45.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Cable dispenser for reels of wire or electrical cable. Folds flat for easy storage. Robust steel construction will hold multiple reels. Five crocodile clips to secure end of cable to reel.
  • Cable dispenser for reels of wire or electrical cable.
  • Folds flat for easy storage.
  • Robust steel construction will hold multiple reels.
  • Five crocodile clips to secure end of cable to reel.
  • Optional wall mount available separately Model No CC01WB.
  • Capacity: 45kg.
  • Overall Size (W x D x H): 750 x 320 x 350mm.
  • Model No. CC01
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot