Sealey CCEXL Car Cover Lightweight X-Large 4830 x 1780 x 1220mm

Order Code:

89-7334

Brand: Sealey MPN: CCEXL EAN-13: 5051747513105

Discontinued


Made from lightweight, anti-scratch material to protect vehicle's paintwork. Side opening zips give access to vehicle doors without removing cover. Features elastic corners for easy fitting. Fitted with fastening clip to secure cover onto vehicle. Suitable for dust protection and resistant to light rain.

Model NoCCEXL
Dimensions (L x W x H):4830 x 1780 x 1220mm
Nett Weight:1.15Kg
Size:X-Large

Type Car cover
Height 1.22m
Length 4.83m
Lifetime Warranty No
Size Extra large
Width 1.78m

Reviews


Be the first to submit a review

Trustpilot