Sealey CCL Car Cover Large 4300 x 1690 x 1220mm

Standard range
Order Code:

89-4290

Brand: Sealey MPN: CCL EAN-13: 5024209783415
Qty Unit Price (Ex VAT)
1+ £54.21
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 23/12/2024

Ideal for protection, rain or shine, against weathering and fading. Two layer cover for extra protection. Inner layer is made from soft anti-scratch material to protect vehicle’s paintwork. Elastic corners for easy and secure fitting. Side-opening zip to allow access to the car when covered. Supplied with waterproof storage bag.

Model NoCCL
Dimensions (L x W x H):4300 x 1690 x 1220mm
Nett Weight:2.25Kg
Size:Large

Type Car cover
Height 1.22m
Length 4.3m
Lifetime Warranty No
Size Large
Width 1.69m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot