Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CCTTR30YW Flush Metal Pushbutton Yellow 22mm

Order Code:  

78-2501

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CCTTR30YW Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £4.52

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/09/2024

This flush metal bodied pushbutton switch is from the CamdenBoss CCTTR30 range. It has a diameter of 22mm diameter, making it ideal for applications including control stations, instrumentation panels and industrial machines.


  • Flush metal bodied control push-buttons
  • Rated 600V, 10A max AC
  • Operating frequency 3,600 per hour
  • Panels mount 1-6mm thick
  • Positive opening operation
  • Conform to IEC 947-5-1 and EN 60947-5-1
  • Terminal marking to EN 50013
  • Supplied in yellow

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Actuator Round button
Type Pushbutton

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review