Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CCTTRAHBK Metal Push-button Horizontal Arrow 22mm

Order Code:  

78-2443

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CCTTRAHBK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £5.36

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/09/2024

A flush metal bodied pushbutton switch with a white horizontal legend clearly marked on a black background. The CamdenBoss CCTTRAHBK is 22mm in diameter, and ideally suited to applications including control stations, instrumentation panels and industrial machines.


  • Flush metal bodied control push-buttons
  • Rated 600V, 10A max AC
  • Operating frequency 3,600 per hour
  • Panels mount 1-6mm thick
  • Positive opening operation
  • Conform to IEC 947-5-1 and EN 60947-5-1
  • Terminal marking to EN 50013
  • Supplied in horizontal arrow style

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Actuator Round button
Type Pushbutton switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review