Sealey CCXL Car Cover X-large 4830 x 1780 x 1220mm

Standard range
Order Code:

89-4291

Brand: Sealey MPN: CCXL EAN-13: 5024209783422
Qty Unit Price (Ex VAT)
1+ £57.47
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 23/12/2024

Ideal for protection, rain or shine, against weathering and fading. Two layer cover for extra protection. Inner layer is made from soft anti-scratch material to protect vehicle’s paintwork. Elastic corners for easy and secure fitting. Side-opening zip to allow access to the car when covered. Supplied with waterproof storage bag.

Model NoCCXL
Dimensions (L x W x H):4830 x 1780 x 1220mm
Nett Weight:2.54Kg
Size:X-Large

Type Car cover
Height 1.22m
Length 4.83m
Lifetime Warranty No
Size Extra large
Width 1.78m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot