Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Electric convector heater features built-in turbo fan for accelerated heating. Three heat settings of 750/1250/2000W for gradual control of heating elements. Rotary controlled room thermostat maintains ambient temperature at preset level. Features 24 hour timer allowing the user to programme the time and duration the heater is operated. Slimline sturdy construction and high quality finish make this unit suitable for home, light industrial and office environments. Supplied with 3-pin plug.
Model No | CD2005TT |
Nett Weight: | 2.9kg |
Power: | 750/1250/2000W |
Supply: | 230V |
Timer: | Yes |
Turbo Fan: | Yes |
Fuel | Electricity |
---|---|
Lifetime Warranty | No |
Output | 2000W |
Supply | 230V |
Type | Convector heater |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In