Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Modern design convector heater with three heat settings of 750/1250/2000W for gradual control of heating elements. Rotary controlled room thermostat maintains ambient temperature at preset level, with the addition of a thermal cut-off and overheat protection. Features hard-wearing feet to allow for maximum stability. Slimline, sturdy construction and high quality finish make this unit suitable for home, light industrial and office environments. Supplied with 3-pin plug.
Model No | CD2013 |
Nett Weight: | 2.85kg |
Power: | 750/1250/2000W |
Supply: | 230V |
Timer: | No |
Turbo Fan: | No |
Fuel | Electricity |
---|---|
Lifetime Warranty | No |
Output | 2000W |
Supply | 230V |
Type | Convector heater |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In