Sealey CD2013TT Convector Heater 2000W/230V with Turbo & Timer

Standard range
Order Code:

89-9006

Brand: Sealey MPN: CD2013TT EAN-13: 5054630456114
Qty Unit Price (Ex VAT)
1+ £69.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Modern design convector heater with two heat settings of 1250/2000W for gradual control of heating elements. Rotary controlled room thermostat maintains ambient temperature at preset level. Hard-wearing feet to allow for maximum stability. Features built-in turbo fan for accelerated heating and 24 hour timer allowing the user to programme the time and duration the heater is operated. Slimline, sturdy construction and high quality finish make these units suitable for home, light industrial and office environments. Supplied with 3-pin plug.


  • Modern design convector heater with two heat settings of 1250/2000W for gradual control of heating elements.
  • Rotary controlled room thermostat maintains ambient temperature at preset level.
  • Hard-wearing feet to allow for maximum stability.
  • Features built-in turbo fan for accelerated heating and 24 hour timer allowing the user to programme the time and duration the heater is operated.
  • Slimline, sturdy construction and high quality finish make this unit suitable for home, light industrial and office environments.
  • Size (W x D x H): 600 x 100 x 350mm.
  • Supplied with 3-pin plug.
  • Model No. CD2013TT
Type Convector heater
Fuel Electricity
Lifetime Warranty No
Output 2000W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot