Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This clever DIN rail mounting bracket enables any small enclosure to be DIN rail mounted.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Black |
---|---|
Enclosure Height | 12.75mm |
Enclosure Length | 59.65mm |
Enclosure Width | 17.5mm |
External Features | DIN rail mounting |
Internal Features | N/A |
Material | Nylon (polyamide) |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP Rating | N/A |
Series | CDR |
Type | DIN mount adaptor |
To use this facility please Sign In.
Sign In