CamdenBoss CF2470TT/5 5A Time Delay Micro Axial Fuse2580

Standard range
Order Code:

26-2580

Brand: CamdenBoss MPN: CF2470TT/5
  • Quickly find another product in this range by Current Rating:

    1A 5A
Qty Unit Price (Ex VAT)
10+ £0.338
30+ £0.283
100+ £0.240
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
790 in stock, despatched same dayContact us for additional stock

Micro miniature epoxy coated slow blow axial fuses from CamdenBoss, with a current rating of 5A.


  • Voltage rating 250V
  • Fuse size 2.4 x 7mm
  • Lead length 28mm
  • Leads are tinned plated copper for PCB mounting
  • Rating of fuse is printed on fuse body
  • UL and CSA approved

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 5A
Diameter 2.4mm
Fuse Type Slow blow
Length 7mm
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot