Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CFH04 Low Profile Fuseholder

Order Code:  

26-0191

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CFH04 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.876
100+ £0.680
500+ £0.639

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times
2,265 in Stock, despatched same dayAdditional quantity lead time 5 months

High quality low profile panel mounting 20mm screwdriver release fuseholder from CamdenBoss, moulded in black self extinguishing polycarbonate.


  • The fuse cap is opened by flat blade screwdriver
  • Maximum fuse rating 6.3A
  • D shaped cutout prevents rotation

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Material Polycarbonate
Cap Type Screw
Colour Black
Contact Material Tinned Nickel Plated Brass
Current Rating 6.3A
Fuse Size 5x20mm
Height 37.5mm
Mounting Style Panel
Panel Cutout 12x12.7mm
Terminations Quick Connect
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


21 March 2019 Question by: Rapid Customer | Product code: 26-0191
Q. What size spanner do you use to tighten this component please?
A. Hi Duncan, thank you for your question. The nut would need a 14mm spanner.

Reviews


Be the first to submit a review