CamdenBoss CFH06 Fuseholder PCB (Vertical)

Standard range
Order Code:

26-0181

Brand: CamdenBoss MPN: CFH06
Qty Unit Price (Ex VAT)
5+ £1.24
100+ £1.07
500+ £0.907
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
2,330 in stock, despatched same dayAdditional quantity lead time 5 months

Vertical mounting black polycarbonate fuseholder from CamdenBoss for 5 x 20mm fuses for direct vertical mounting to PCBs. The fixing cap may be removed by screwdriver or finger release.


  • Maximum fuse rating 6.3A
  • 250V voltage rating
  • Solder pin terminal
  • Tinned nickel plated brass contact
  • 38.1mm high, 10mm diameter

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Fuse Size 5x20mm
Material Polycarbonate
Mounting Type Screw
Nominal Voltage 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot