CamdenBoss CFTBN/3WP 3 Pole Fused Terminal Block with Wire Protector
Image Representative of Range

CamdenBoss CFTBN/3WP 3 Pole Fused Terminal Block with Wire Protector

Extended range
Order Code:

21-4301

Brand: CamdenBoss MPN: CFTBN/3WP
Qty Unit Price (Ex VAT)
50+ £1.10
100+ £1.05
250+ £0.951
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 16/04/2025

Fused three-pole terminal block with wire protector, part of the CamdenBoss CFTBN series.


  • 3-Pole
  • 13A @ 250V fuse rating
  • 5 x 20mm fuse type
  • 20A current rating
  • 450V voltage rating
  • Screw termination
  • 4mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material
  • -20°C to +125°C temperature range
  • IP20
  • Integral spare fuse carrier
  • Interlocking fuse holder
  • Anti-rotation spigot
  • Meets creepage and clearance requirements of IEC (8mm)
  • Screw/dust protection cover available
  • Manufacturer's part CFTBN/3WP

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Body Style Fused terminal block
Current Rating 13A
Mounting Screw
Number of Ways 3
Pitch 16mm
Series CFTBN
Termination Screw
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot