Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
EISCO CH0322B Cork Borer Set, Set of 12 Sizes, Brass, Nickel Plated Finish. For borers 4-18mm in diameter. German pattern. Made of quality brass, with a nickel plated finish. Borers collapse together as a single piece for easy storage.
When together, the set measures 8.5" long and 3" wide.
Bottom diameter | 4mm |
---|---|
Top diameter | 18mm |
Type | Cork borer set |
To use this facility please Sign In.
Sign In