Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EISCO CH0814 Water Still with Stainless Steel Stand

Order Code:  

52-3136

  Copy to clipboard
Brand: Eisco  Copy to clipboard MPN: CH0814 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £390.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
1 in Stock, despatched same dayAdditional 1 due on 16/10/2024
EISCO CH0814 Water Still with Stainless Steel Stand Water Still EISCO Model - 4 SSI gives high quality distilled water with low conductivity and is pyrogen-free. The unit has built-in safety features like gate valve, flow switch, thermostat and fuse. The distilled output is cool ensured by high efficiency coiled condenser. Temperature of distillate is 25 - 40 °C tested at ambient room temperature of 30 ° C.
  • Output 4 Ltr. / Hour
  • PH 5.5-6.0
  • Cooling Water Required 1-2 Ltr /min.
  • Minimum Pressure 3 p.s.i.
  • Net Weight 6 kg
  • Manufacturers Code - CH0814
Type Water Still

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review