Sealey CH2013 Ceramic Fan Heater 1400W/230V 2 Heat Settings

Standard range
Order Code:

89-9039

Brand: Sealey MPN: CH2013 EAN-13: 5054511688252
Qty Unit Price (Ex VAT)
1+ £30.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 2 days

Stylish modern design heater with two heat settings of 700/1400W. Features PTC heat conducting ceramic elements to achieve an instant, odour-free heat. Thermostat control to maintain ambient temperature at preset level. Includes overheating protection, protecting the user, product and environment.

Model NoCH2013
Nett Weight:1.2kg
Power:700/1400W
Supply:230V
Timer:No
Turbo Fan:No

Type Ceramic heater
Fuel Electricity
Lifetime Warranty No
Output 1400W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot