Sealey CH30 Ceramic Heater 1.4/2.8kW 230V

Standard range
Order Code:

94-4611

Brand: Sealey MPN: CH30 EAN-13: 5054630060298
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £152.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 17/01/2025

Powder coated metal construction with two ceramic heating elements providing instant heat when required. Adjustable thermostat control (15°C – 45°C). Soft-touch control panel with LED display. Programmable 7-day timer function. Equipped with a tilt cutout switch for added safety. Ideal for workshops and garages. Features chemically polished reflectors to provide maximum heat emission. Fitted with sturdy frame and carry handle. Supplied with cable and 3-pin plug.
  • Powder coated metal construction with two ceramic heating elements providing instant heat when required.
  • Adjustable thermostat control (15°C – 45°C)
  • Soft-touch control panel with LED display.
  • Programmable 7-day timer function.
  • Equipped with a tilt cutout switch for added safety.
  • Ideal for workshops and garages.
  • Features chemically polished reflectors to provide maximum heat emission.
  • Fitted with sturdy frame and carry handle.
  • Supplied with cable and 3-pin plug.
  • Dimensions (W x D x H): 395 x 387 x 668mm.
  • Model No. CH30
  • • Powder coated metal construction with two ceramic heating elements providing instant heat when required. • Adjustable thermostat control (15°C – 45°C) • Soft-touch control panel with LED display. • Programmable 7-day timer function. • Equipped with a tilt cutout switch for added safety. • Ideal for workshops and garages. • Features chemically polished reflectors to provide maximum heat emission. • Fitted with sturdy frame and carry handle. • Supplied with cable and 3-pin plug. • Dimensions (W x D x H): 395 x 387 x 668mm. • Model No. CH30
Type Ceramic heater
Fuel Electricity
Lifetime Warranty No
Output 1400/2800W
Supply 230V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot