Sealey CH30110VS Ceramic Heater with Telescopic Tripod Stand 1.2/2.4kW - 110V

Standard range
Order Code:

94-4613

Brand: Sealey MPN: CH30110VS EAN-13: 5054630060373
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £259.99   £208.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Tripod mounted powder coated metal construction. Adjustable thermostat control (15°C – 45°C). Soft-touch control panel with LED display. Programmable 7-day timer function. Equipped with a tilt cutout switch for added safety. Two ceramic heating elements provide instant heat when required. Polished reflectors to maximize heat emission. Supplied with 2m cable fitted with 32A/110V plug. Foldable legs for easy storage.
  • Tripod mounted powder coated metal construction.
  • Adjustable thermostat control (15°C – 45°C)
  • Soft-touch control panel with LED display.
  • Programmable 7-day timer function.
  • Equipped with a tilt cutout switch for added safety.
  • Two ceramic heating elements provide instant heat when required.
  • Polished reflectors to maximize heat emission.
  • Supplied with 2m cable fitted with 32A/110V plug.
  • Foldable legs for easy storage.
  • Min./Max. Power: 1200/2400W.
  • Supply: 110V.
  • Heater Dimensions (W x D x H): 395 x 190 x 413mm.
  • Max. Height: 1760mm.
  • Model No. CH30110VS
  • • Tripod mounted powder coated metal construction. • Adjustable thermostat control (15°C – 45°C) • Soft-touch control panel with LED display. • Programmable 7-day timer function. • Equipped with a tilt cutout switch for added safety. • Two ceramic heating elements provide instant heat when required. • Polished reflectors to maximize heat emission. • Supplied with 2m cable fitted with 32A/110V plug. • Foldable legs for easy storage. • Min./Max. Power: 1200/2400W. • Supply: 110V. • Heater Dimensions (W x D x H): 395 x 190 x 413mm. • Max. Height: 1760mm. • Model No. CH30110VS
Type Ceramic heater
Fuel Electricity
Lifetime Warranty No
Output 1200/2400W
Supply 110V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot