Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CHDASMP28 X Series Accessory Mount Plate Size 8

Order Code:  

30-7451

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHDASMP28 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
2 in Stock, despatched same dayContact us for additional stock

An accessory mounting plate for CamdenBoss X series heavy-duty enclosures.


  • Dimensions: 348 x 248mm
  • Material: steel
  • Colour: natural
  • CamdenBoss type CHDASMP28

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Natural
Enclosure Height N/A
Enclosure Length N/A
Enclosure Width N/A
External Features N/A
Internal Features N/A
Material Steel
Finish N/A
Flame Resistance N/A
IP Rating N/A
Series X
Type Accessory mount plate

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review