Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CHH666NBK 66 Series Black 200x120x35

Order Code:  

30-7541

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHH666NBK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £22.25
10+ £20.55
50+ £18.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 6 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

This CamdenBoss 66 Series hand-held enclosures features an innovative and unique design for quick and easy assembly.

It is made from high-impact UL94-V0 rated ABS material, the two halves being held together by four slide-on soft-grip TPE corners which give the enclosure added protection and an ergonomic feel. The rubber corners are available in a range of colours and are sold separately to give you the greatest range of design combinations.

This 66 series case is ideally suited to portable measurement equipment and testing devices in multiple industry sectors.


  • Dimensions: 200 x 120 x 35mm
  • Colour: black
  • Battery door: no
  • Moulded in high impact UL94-V0 ABS
  • Screwless assembly via four soft-grip corners
  • Optional retaining screws for added security
  • Recesses in lid and base for membrane keypads or overlays
  • PCB pillars in lid and base
  • Ingress rating IP54 (IP65 with the optional gasket)
  • CamdenBoss type CHH666NBK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 35mm
Enclosure Length 200mm
Enclosure Width 120mm
External Features Recessed area
Internal Features PCB mounting
Material ABS
Finish Plain
Flame Resistance UL94-V0
IP Rating IP54
Series 66
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review