Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CHH66C2BK 66 Series 35mm Corners Black (set of 4)

Order Code:  

30-7583

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CHH66C2BK Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.56

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
43 in Stock, despatched same dayAdditional quantity lead time 5 months

These rubber corner clips provide screwless fastening of CamdenBoss 66 series enclosures while giving them extra protection and an ergonomic feel.


  • Colour: black
  • Suitable for 35mm depth cases
  • Supplied as a set of 4
  • CamdenBoss type CHH66C2BK

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Enclosure Height 35mm
Enclosure Length N/A
Enclosure Width N/A
External Features Rubber corners
Internal Features N/A
Material ABS
Finish Rubberised
Flame Resistance UL94-V0
IP Rating N/A
Series 66
Type Rubber corner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review