Takachi CHH902CBR 90 Series IP67 Handheld Enclosures Size 2 Black/Red 3 x AA

Extended range
Order Code:

30-6901

Brand: Takachi MPN: CHH902CBR
Qty Unit Price (Ex VAT)
1+ £27.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/03/2025

Planning to buy a range of enclosures for your latest project?

IP67 black/red handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • 3x AA batteries
  • Red rubber corners
  • Size 2
  • 146 x 88 x 25mm (L x W x H)
  • Manufacturer's part CHH902CBR
Colour Black / red
Enclosure Height 25mm
Enclosure Length 146mm
Enclosure Width 88mm
External Features Rubber sides
Internal Features Battery compartment
Material ABS
Finish N/A
Flame Resistance UL94-V0
IP Rating IP67
Series 90
Type Hand-Held Enclosures

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot