Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Takachi CHH903BWG 90 Series IP67 Handheld Enclosures Size 3 White/Grey 2 x AA
Image Representative of Range

Takachi CHH903BWG 90 Series IP67 Handheld Enclosures Size 3 White/Grey 2 x AA

Order Code:  

30-6926

  Copy to clipboard
Brand: Takachi  Copy to clipboard MPN: CHH903BWG Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/09/2024
IP67 white/grey handheld enclosure from Takachi's 90 Series with a stylish design and chamfered edge. Manufactured from flame-resistant ABS UL94-V0 and suitable for various hand-held apparatus, such as measuring instrument, inspection machine, transmitter and medical equipment.
  • Rubber (TPE) sides provide a soft touch feel and extra protection
  • Operating temperature: -10°C to +60°C
  • 2x AAA battery
  • Grey rubber corners
  • Size 3
  • 146 x 88 x 33mm (L x W x H)
  • Manufacturer's part CHH903BWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review