Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CIM/8W-COMP Din Rail Mounting Interface Module

Order Code:  

21-1484

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CIM/8W-COMP Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £27.04
10+ £22.85

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
21 in Stock, despatched same dayAdditional quantity lead time 8 weeks

This module from CamdenBoss offers a cost effective and easy to install solution for wiring electronics to electrical connections.


  • Module consists of a DIN rail mounting support which contains tags for up to eight components
  • Pin connections are clearly marked on the PCB
  • Manufactured in green self extinguishing nylon (UL94V-0 rated)
  • Voltage rating 250V DC
  • Current rating 1A
  • Low profile
  • 45° cable entry for easy access

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Length 45mm
Material Nylon
Type 8-way component module
Width 82mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review