Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
An 11.5mm end section suitable for use with the CamdenBoss Euro series 107mm empty modular interface support system.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Enclosure Height | 28mm |
Enclosure Length | 11.5mm |
Enclosure Width | 109mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | Nylon (polyamide) |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP Rating | N/A |
Series | Euro |
Type | DIN Mount Enclosures |
To use this facility please Sign In.
Sign In