Takachi CJB896PLG 89 Series Terminal Block Junction Box Grey 6 Pole 50x70x24mm

Extended range
Order Code:

30-6827

Brand: Takachi MPN: CJB896PLG
Qty Unit Price (Ex VAT)
2+ £31.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Available to back orderBack-order availability date - 05/03/2025

CJB896PLG - 89 SERIES TERMINAL BLOCK JUNCTION BOX ENCLOSURE, GREY, 6 POLE, 50X70X24MM -
89 Series small waterproof junction box enclosure with internal connection terminals.


  • Integrated junction box consisting of cable glands and a terminal block
  • 89 series has been designed to meet the requirements of IP65
  • Available in 3, 4 and 6 poles
  • Supplied with 2 pcs each of 5mm and 7.4mm rubber cable bushes
  • Suitable for industrial applications, power cable joints, wiring for motors or sensors
Colour Grey
Enclosure Height 24mm
Enclosure Length 70mm
Enclosure Width 50mm
External Features Cable glands and a termnal block
Internal Features Junction Box
Material ABS
Finish N/A
IP Rating IP65
Series 89
Type Plastic Enclosure

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot