V7 CKW200UK Wireless Combo Keyboard & Mouse (UK, English, Media-Hot-Keys) Black

Order Code:

19-4115

Brand: V7 MPN: CKW200UK EAN-13: 0662919096361
  • Country of Origin: China

Discontinued


Enjoy the freedom of wireless connectivity with the CKW200 Wireless Keyboard and Mouse from V7. Just plug in the USB wireless receiver and your mouse and keyboard are ready to go.

Media hot keys maximize productivity by allowing you to instantly access your files and much more. An auto power-saving facility extends battery life so you can go for months and months without changing batteries.

The keyboard is built for comfort and durability - it has adjustable legs and is spill-resistant. The contoured, ambidextrous mouse remains comfortable even after hours of use and offers precise control with a choice of 800, 1200 or 1600dpi resolution.


  • Full size wireless keyboard with media controls
  • Ambidextrous, 800, 1200 or 1600dpi resolution, contoured wireless mouse
  • Reliable 24GHz wireless connection
  • Both keyboard and mouse are connected using just one USB port
  • Hot keys instantly access your music, the Internet, e-mail, volume control, play/pause and more
  • Long battery life - up to 8 months for keyboard and 6 months for mouse
  • UV coated keys for durability
  • V7 type CKW200UK
Connection USB
Illuminated No
Keyboard Layout QWERTY
Max. Range 10m
Transfer Type USB Nano-receiver

Reviews


Be the first to submit a review

Trustpilot