Rapid Clear Plexi-glass Sheet 150x50x3mm
Image Representative of Range

Rapid Clear Plexi-glass Sheet 150x50x3mm

Standard range
Order Code:

50-5481

Brand: Rapid MPN: 50-5481 EAN-13: 4016138215809
Qty Unit Price (Ex VAT)
2+ £1.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
292 available to back orderBack-order availability date - 29/12/2024

This 3mm thick translucent acrylic sheet can be easily cut with a fret saw and glued with the adhesive provided.


  • Size: 150 x 50mm
  • Colour: Clear
  • Thickness: 3mm
Colour Transparent
Length 150mm
Material Plexi-glass
Thickness 3mm
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot