Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The CMEB/1PC/KIT is an extendable DIN rail terminal enclosure with an open top clear lid. The extendable enclosure has two detachable end panels for ease of access and clips together, requiring no screws for assembly. It has a top hat 35mm DIN rail or surface mounting and each module has 8 saddle washer screw terminals.
The kit offers solder tag terminals for simple and effective termination, with vertical and horizontal PCB positions which aid various assembly methods. Solid or open tops are available. Moulded in flame retardant UL94-V0 • Ideal for switch cabinet, distribution electronics & power management applications • Industrial IoT, Home automation, controllers, relays, switches, Transmitters, power meters
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Enclosure Height | 61.3mm |
Enclosure Length | 90mm |
Enclosure Width | 17.86mm |
External Features | DIN rail mounting |
Internal Features | Extension pieces for multiple bodies |
Material | Polycarbonate |
Finish | Clear open top |
Flame Resistance | UL94-V0 |
IP Rating | Enclosure IP40 Terminals IP20 |
Series | CMEB |
Type | DIN Mount Enclosures |
To use this facility please Sign In.
Sign In