Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
This CMEB/1ST/E/KIT has a solid top and is an extension kit for a DIN rail terminal enclosure with a
single DIN rail mounting module.
The extension kit comes with two extension arms for DIN Rail terminal enclosures and clips together requiring no screws for assembly. It also offers solder tag terminals for simple and effective termination, with vertical and horizontal PCB positions aid various assembly methods.
Each module has 8 saddle washer screw terminals and is available with a solid or open top. It has top hat 35mm DIN rail or surface mounting.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Enclosure Height | 61.3mm |
Enclosure Length | 90mm |
Enclosure Width | 17.86mm |
External Features | DIN rail mounting |
Internal Features | Extension pieces for multiple bodies |
Material | Polycarbonate |
Finish | Solid top |
Flame Resistance | UL94-V0 |
IP Rating | Enclosure IP40 Terminals IP20 |
Series | CMEB |
Type | Extension Kit for DIN rail terminal enclosure |
To use this facility please Sign In.
Sign In