Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The CMEB/1ST/KIT is an extendable DIN rail terminal enclosure with a recessed solid top and single DIN rail mounting. This extendable enclosure has two detachable end panels for ease of access and can clip together requiring no screws for assembly.
The kit offers solder tag terminals for simple and effective termination, with vertical and horizontal PCB positions which aid various assembly methods. It is available with a solid or open top and each module has 8 saddle washer screw terminals. With top hat 35mm DIN rail or surface mounting.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Enclosure Height | 61.3mm |
Enclosure Length | 90mm |
Enclosure Width | 17.86mm |
External Features | DIN rail mounting |
Internal Features | Extension pieces for multiple bodies |
Material | Polycarbonate |
Finish | Solid top |
Flame Resistance | UL94-V0 |
Internal Measurements | 42.4 x 86 x 15.25mm |
IP Rating | Enclosure IP40 Terminals IP20 |
Series | CMEB |
Type | DIN Mount Enclosures |
To use this facility please Sign In.
Sign In