Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Conrad CMFR-66 Time Delay Relay 1 CO SPDT-CO 12-240V DC/AC

Order Code:  

52-0985

  Copy to clipboard
Brand: Conrad  Copy to clipboard MPN: CMFR-66 Copy to clipboard EAN-13: 8012823346281
 Report an error
Qty Unit Price (Ex VAT)
1+ £46.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
922 at factory, lead time 9 days
107 in Stock, despatched same dayAdditional quantity lead time 9 days

The Conrad CMFR-66 is a DIN Rail Multi-functional Timer Relay with 6 time functions and 6 time ranges. This versatile timer is ideal for many applications.

The timer has 6 time functions: On-delay, Interval, Symmetrical flasher, Off-delay with control signal, On- and off-delay with control signal, Interval with control signal on.


  • 6 time ranges: 0.1 - 2 secs, 1 - 20 secs, 0.1 - 2 mins, 1 - 20 mins, 0.1 - 2 hrs, 1 -24 hrs
  • 12 to 240V DC/AC multi-voltage input
  • Manufacturer's part: Conrad CMFR-66
Display N/A
Operating Voltage 12-240V
Outputs RelayV

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


23 April 2019 Question by: Rapid Customer | Product code: 52-0985
Q. I have a cmfr 66 time delay switch on my drum filter it has 2 dials one white which controls the cleaning length of time one blue what does the blue dial control
A. Hi David, thank you for your question. According to the data sheet the blue is the selectable timescale.


15 November 2015 Question by: Rapid Customer | Product code: 52-0985
Q. hi I have an electric gate bolt with its own power supply 24v via transformer from 230v. It is supposed to run on a relay from the warning light circuit which is supposed to be a continuous 12 or 24v supplying a bulb. In actuality the warning circuit puts out 12v in a flashing pattern about 1 sec on and 1 sec off. If the delay was set to say 3 seconds would the delay power off function in this product convert the intermittent signal to continuous to keep the bolt powered/raised while the warning circuit is on and the gate opens? The gate takes about 30 seconds to open and ideally I want the bolt circuit to power down a few seconds after the gate closes and the warning circuit switches off (rather then setting the delay to say 40 seconds ) thanks for advice
A. Hi Chris, thank you for your question. The timer has an input range of 12-240V DC/AC so you can either tun this from from the 24V or from the mains directly. The data sheet for the time can be found here.


07 August 2015 Question by: Rapid Customer | Product code: 52-0985
Q. Is this suitable for SELV applications? (I have a 12v switch in shower-room, and want a DIN-mounted relay to switch 220v fan)
A. Hi David, thank you for your question. The unit is rated at 12-240 AC/DC applications but has no low voltage protection as such stated from the manufacturer.

Reviews


Be the first to submit a review