Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Robot Electronics CMPS12 Tilt Compensated Compass

Order Code:  

70-6398

  Copy to clipboard
Brand: Robot Electronics  Copy to clipboard MPN: CMPS12 Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days
The CMPS12 is a 4th generation tilt compensated compass that uses a 3-axis magnetometer, a 3-axis gyro and a 3-axis accelerometer, giving accurate, high resolution outputs. The heart of the compass is the Bosch BNO055 that runs algorithms that remove the errors caused by tilting of the PCB.
  • Flexible power 3.3 to 5V
  • Serial or I2C interfaces
  • High resolution
  • High accuracy
Housing N/A
Operating Temperature N/A
Supply Current 18mA
Supply Voltage 3.3 to 5V
Termination PCB
Type Magnetic compass

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review