Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The CamdenBoss CNMB/6/E is a grey height extension module suitable for use with CNMB/6 series DIN mounting enclosures.
The extension module adds 16mm to the height of a standard enclosure, providing space for an additional horizontal PCB.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Light grey |
---|---|
Enclosure Height | 16mm |
Enclosure Length | 104.5mm |
Enclosure Width | 42mm |
External Features | N/A |
Internal Features | PCB mounting |
Material | Polycarbonate |
Finish | N/A |
Flame Resistance | UL94-V0 |
IP Rating | N/A |
Series | CNMB |
Type | Height extension module |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In