Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.409 | £0.382 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These plastic clip-on brackets from Lincoln Binns can be used to mount the Pi-Box Pro enclosure without invalidating any warranty.
Whereas metal support brackets fitted at the production stage are retained by end plates - which would have to be removed for retro-fitting - these plastic brackets can be added simply by the end user.
These brackets clip into the dovetail feature on the side of the Pi-Box Pro and can be locked into place with just a quarter-turn of a screwdriver.
For more information watch the video below.
Please note: Raspberry Pi not included.
Colour | Black |
---|---|
Enclosure Height | N/Amm |
Enclosure Length | N/Amm |
Enclosure Width | N/Amm |
Material | Plastic |
Type | Clip-on bracket |
To use this facility please Sign In.
Sign In