TickiT Colour Change LED Light Panel A2

Order Code:

06-9916

Brand: TickiT MPN: 73018 EAN-13: 5060138824935
  • Country of Origin: China

Discontinued


Children will be fascinated by these light panels from TickiT which encourage them to discover a new world bathed in coloured light. These colour changing light panels offer the opportunity to explore the effects of colour mixing, opacity and transparency and to observe natural and man-made objects in an interesting and different way.


  • Powered by a low-voltage mains power supply
  • LED strips and diffusers illuminate the panels evenly in any one of 20 colours
  • Infrared remote control can be set for individual colours or made to rotate through a sequence of colours slowly via ‘smooth, fade, flash or strobe' settings
  • Panel size: A2 (605 x 408 x 295mm)

Type LED light panel
Size A2

Reviews


Be the first to submit a review

Trustpilot