Light Stitches Conductive Thread 6m (Bobbin)

Standard range
Order Code:

87-6147

Brand: Light Stitches MPN: Smart Thread Bobbin EAN-13: 0761856617865
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
22 in stock, despatched same dayAdditional quantity lead time 14 days

This highly conductive thread is ideal for introducing electronics into textile projects. The thread looks and behaves like conventional sewing thread with the added bonus of being highly conductive.


  • Conductive thread on a 6m bobbin
  • Thread has a resistance of approximately 0.4Ω/cm, or 12Ω/foot
  • Resistance does not vary significantly from one length of thread to the next as some are reported to do, so you should be able to use this thread without concern for "dead" sections
  • The thread has a breaking strain of around 4.2kg (9.3 pounds)
  • It comprises roughly 96 individual filaments, each coated with a micron-thick layer of natural silver. 16 of these filaments are wound together to form an initial twist; two of these twists are then twisted together, and finally three of these twists are combined
  • In thread terms, thickness is approximately 18 denier
  • This thread does not fray: there are no loose ends of filaments except where they have been cut
Type Conductive thread

To use this facility please Sign In.

Sign In

Reviews


better than expected

Reviewed by: kevin - Tuesday, November 8, 2016
highly conductive, much better than I'd expect. Easy to use, though I recommend a needle threader which rapid also sell. Appears tough and won't break.


Trustpilot