CliffCON® FCR2064 Touchproof Chassis Socket 4 Pole

Standard range
Order Code:

20-0810

Brand: Cliff MPN: FCR2064
Qty Unit Price (Ex VAT)
1+ £3.03
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
140 in stock, despatched same dayAdditional quantity lead time 7 weeks

A 4-way chassis socket designed for applications requiring a locking touch-proof system, ideally suited to connection of loudspeakers and amplifier systems, delivering power to equipment and general instrumentation.


  • Touch proof chassis socket
  • 4 contacts
  • Straight type
  • 20A current rating
  • 250V AC voltage rating
  • Solder termination
  • Chassis mount
  • -20 to +80°C operating temperature
  • Gold contact plating
  • Cliff type FCR2064
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Type 4-pole
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot