Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £12.43 |
Re-reeling orders placed after 16:30 will be processed the next working day.
An 8-way right angle plug designed for applications requiring a locking touch-proof system, ideally suited to connection of loudspeakers and amplifier systems, delivering power to equipment and general instrumentation.
Colour | Black/Red |
---|---|
Contact Finish | Gold plated |
Contact Termination | Solder |
Type | 8-Pole |
Wire Gauge (AWG) | 12 |
Wire Gauge (mm²) | 4mm² |
To use this facility please Sign In.
Sign In