Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EMAS CP Series Plastic 1NO+1NO Joystick Spring Return 2 Pos 22 mm Control Unit

Order Code:  

43-0084

  Copy to clipboard
Brand: EMAS  Copy to clipboard MPN: CP101DJ21 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £10.23
5+ £9.37
25+ £8.51

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 1 day

The EMAS CP Spring Return Control Unit is a plastic, 2 position, non-flammable joystick. It has various illumination contact blocks and is available in a variety of products for all areas of application. It has IP65 protection from the front side.


  • Product: Control Unit
    Model: Joystick
    Type: Spring Return 2 Positions
    Contact: 1NO+1NO
    Dia: 22 mm
    Current (Ie): 4 A (230V AC)
    Usage Category: AC 15
    Mechanical Life (Min Qty): 500000
    Electrical Life (Min Qty): 100000
    Operating Frequency (On-Off/Hour): Mech.3000 Elec. 1200
    Insulation Voltage (Ui): 300V
    Impulse Withstand Voltage (Uimp): 2.5 kV
    Dielectric Strength (Body-Contact): 2.500V AC
    Dielectric Strength (Contact-Contact): 1.500V AC
    Isolation Resistance: 10 MΩ min. (500V DC)
    Operating Temperature: -15 / + 80 °C
    Pollution Degree: 3
    Protection Degree: IP65
    Contact Material: AgNi
    Cable Section: 1.5-2.5 mm2
    Screw Torque: 1,5 Nm
    Short Circuit Breaking Capacity (Ics): 1 kA
    Serial: CP Series Plastic
Contact Configuration 1NO+1NO
Mounting 22mm dia. hole
No. of positions 2
Product Joystick
Protection Rating IP65
Series CP
Type Control Unit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review