Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

EMAS CP Series Plastic 2NO+2NO Joystick Stay Put 4 Positions 22 mm Control Unit

Order Code:  

43-0086

  Copy to clipboard
Brand: EMAS  Copy to clipboard MPN: CP707DJ40 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.88
5+ £13.62
25+ £12.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 1 day

The EMAS CP Control Unit is a plastic, 4 position, non-flammable joystick. It has various illumination contact blocks and is available in a variety of products for all areas of application. It has IP65 protection from the front side.



  • Product: Control Unit
  • Model: Joystick
  • Type: Stay Put 4 Positions
  • Contact: 2NO+2NO
  • Dia: 22 mm
  • Current (Ie): 4 A (230V AC)
  • Usage Category: AC 15
  • Mechanical Life (Min Qty): 500000
  • Electrical Life (Min Qty): 100000
  • Operating Frequency (On-Off/Hour): Mech.1200 Elec. 1200
  • Insulation Voltage (Ui): 300V
  • Impulse Withstand Voltage (Uimp): 2.5 kV
  • Dielectric Strength (Body-Contact): 2.500V AC
  • Dielectric Strength (Contact-Contact): 1.500V AC
  • Isolation Resistance: 10 MΩ min. (500V DC)
  • Operating Temperature: -15 / + 80 °C
  • Pollution Degree: 3
  • Protection Degree: IP65
  • Contact Material: AgNi
  • Cable Section: 1.5-2.5 mm2
  • Screw Torque: 1,5 Nm
  • Short Circuit Breaking Capacity (Ics): 1 kA
  • Serial: CP Series Plastic
Contact Configuration 2NO+2NO
Mounting 22mm dia. hole
No. of positions 4
Product Joystick
Protection Rating IP65
Series CP
Type Control Unit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review