Sealey CP20VHGKIT Cordless Hot Air Gun Kit 20V

Standard range
Order Code:

94-0167

Brand: Sealey MPN: CP20VHGKIT EAN-13: 5054511771763
Qty Unit Price (Ex VAT)
1+ £109.94
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 17/01/2025

Lightweight, cordless hot air gun with a maximum temperature of 550°C. Suitable for paint stripping, soft soldering, removing sticky labels and defrosting frozen pipes. Spring loaded, rotating end bezel for removing hot nozzles quickly and easily. Integrated belt hook. Built-in LED work light. Includes fish tail nozzle, deflector nozzle and reduction nozzle. Supplied with mains charger, 4Ah battery and a canvas storage bag.


  • Package includes:
  • Model No. – Description
  • CP20VHG - 20V Cordless Hot Air Gun - Body Only
  • CP20VBP4 - 20V 4Ah Lithium-ion Power Tool Battery for CP20V Series
  • CP1200CB - Canvas Bag for CP1200 & CP6000 Series
  • CP20VMC - 20V Lithium-ion Battery Charger for CP20V Series
  • Model No. CP20VHGKIT
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot