Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £5.88 |
10+ | £5.67 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Dual USB 2.0 sockets from Cliff, mounted in a single space-saving universal XLR receptacle and chosen to allow industry standard panel cutouts and maximum panel mounting density. The two USB2 sockets provide isolated and independent output connection to two rows of 5 x 2.54mm (0.1in) pitch output pins. These are configured to facilitate either direct soldering to PCBs or connection by a header cable.
Connection Type | Dual USB A Socket |
---|---|
Connector Type | USB |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 8 |
Specification | USB 1.1 / 2.0 |
Type | A |
To use this facility please Sign In.
Sign In