Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
An HDMI A female feed through connector mounted in a plastic XLR format body shell with countersunk mounting holes - part of the FT Series from Cliff'.
Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.
Connection Type | HDMI Female to Female Feedthrough |
---|---|
Connector Type | HDMI |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 19 |
Specification | HDMI 1.3 |
To use this facility please Sign In.
Sign In