Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Cliff CP30203NM3 USB 2.0 B to USB 2.0 B feed through data connector with metal frame fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.
One connector supplied only.
Connection Type | USB B to USB B Feedthrough |
---|---|
Connector Type | USB |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 4 |
Specification | USB 1.1 / 2.0 |
Type | B / B |
To use this facility please Sign In.
Sign In